
Number
Highlights & Details
GO. Smart digital inclinometer with magnet and Bluetooth
- Measurement tolerance 0.05° at 0° and 90°, 0.2° between 1° and 89°
- Digital display of measured value for leveling and angle measurements
- Switchable display of the measured values in °, %, mm/m and in/ft
- Display accuracy can be set to one or two decimal places
- Illuminated display and optimal readability from all viewing angles
- Digital display rotates automatically during envelope measurements
- Practical V-groove with magnet for a secure hold on pipes and metal surfaces
- Switchable acoustic signal guidance
- Bluetooth interface for using APP Sola measurements
- Compact, light, handy
Technical specifications
- Sola module with Bluetooth interface (APP)
- Neodymium magnet in V-Nut sole
- Rotating (reversible) illuminated display for changes in shape
- Switchable acoustic signal guidance
- Hold and Inc function
- Measuring surface: Plastic with V-groove
- Operating temperature: -10 °C to + +50 °C.
- Product type
Digital level
- Features
incl. magnet
incl. bag
- Length
80 mm
- Reading range
360°
- Material
Polyamide
- Power supply (details)
1.5 V
- Width
27 mm
- Height
55 mm
- Dim
(L x W x H) 80 x 27 x 55 mm
- Weight
120 g
Manufacturer's standards (no certificate)
- Type
GO! SMART
Documents & Downloads
Datasheet
Datasheet 3819487 Sola GO! SMART 01483001 Digital level incl. magnet, incl. bag 80 mm 360 °
Datasheet 3819487 Sola GO! SMART 01483001 Digital level incl. magnet, incl. bag 80 mm 360 °
User & Safety Instructions
User & Safety Instructions 3819487 Sola GO! SMART 01483001 Digital level incl. magnet, incl. bag 80 mm 360 °
User & Safety Instructions 3819487 Sola GO! SMART 01483001 Digital level incl. magnet, incl. bag 80 mm 360 °
Description
This text is machine translated.
Features
- Dimension 80 x 55 x 27 mm
- Protection class: IP52
- Power supply 1 x 1.5 V (AA) battery
- Material: Polyamide, glass-fiber reinforced
- Colour: Red
- Special feature: Solatronic module Bluetooth
- Measuring surface: Plastic, V groove
- Magnet: Neodymium
Scope of delivery
- 1 x 1.5 V (AA) Battery
- Belt bag GO! Smart


