
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Technical specifications
- Connection cross-section: 0.5 mm² - 1.5 mm²
- Tightening torque (cable gland): 1.8 ±0.2 Nm
- Tightening torque (clamping screws): 0.2 ±0.1 Nm
- Fastening method: Plugged, screwed
- Assignment: 3 contacts + PE
- Operating current per contact: Max. 10 A
- Housing: PA6 GF30
- Clamping range 4 mm - 6 mm
- Material (gasket): NBR
- Product type
Square connector
- Type
A standard
- Connection
Screw terminal
IP65
- Number of pins
4
- Nominal voltage
250 V DC/AC
- Total no. of pins
4
- Weight
28.5 g
- Manufacturer part #
7000-29406-0000000
- Factory colour
Black
- Content
1 pc(s)
- Cable cross section
0.5 - 1.5 mm²
- Compatible with (details)
Button
- RoHS-compliant
Yes
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- Type
7000-29406-0000000
- Features
Oil-resistant
- Fastening type
M16
- Screw connection
M16×1.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311114 Solenoid Connectors Black 7000-29406-0000000 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311114 Solenoid Connectors Black 7000-29406-0000000 Murrelektronik Content: 1 pc(s)




