
Number
Technical specifications
- Connection cross-section: 1.5 mm² (with wire-end sleeve)
- Operating current per contact: Max. 4 A.
- Clamping range 5 mm - 10 mm
- Current consumption: 24 V: Approx. 40 mA, 110 V: Approx. 3 mA, 230 V: Approx. 6 mA
- Product type
Square connector
- Type
A standard
- Connection
Screw terminal
IP65
- Number of pins
4
- Nominal voltage
230 V DC/AC
- Display
LED
- Total no. of pins
4
- Weight
40 g
- Manufacturer part #
7000-29321-0000000
- Factory colour
Black
Transparent
- Content
1 pc(s)
- Compatible with (details)
Button
- RoHS-compliant
Yes
- Circuit layout description
incl. green LED
incl. red LED
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Type
7000-29321-0000000
- Features
Oil-resistant
- Fastening type
M16
- Screw connection
M16×1.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311110 Solenoid Connectors Black, Transparent 7000-29321-0000000 7000-29321-0000000 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311110 Solenoid Connectors Black, Transparent 7000-29321-0000000 7000-29321-0000000 Murrelektronik Content: 1 pc(s)



