
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Technical specifications
- Assignment: 3 contacts + PE
- Operating current per contact: Max. 10 A
- Product type
Square connector
- Type
A standard
- Connection
Screw terminal
IP65
- Number of pins
4
- Nominal voltage
230 V DC/AC
- Total no. of pins
4
- Weight
34 g
- Manufacturer part #
7000-29421-0000000
- Factory colour
Black
Transparent
- Content
1 pc(s)
- Compatible with (details)
Button
- RoHS-compliant
Yes
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Type
7000-29421-0000000
- Features
Oil-resistant
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311115 Solenoid Connectors Black, Transparent 7000-29421-0000000 7000-29421-0000000 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311115 Solenoid Connectors Black, Transparent 7000-29421-0000000 7000-29421-0000000 Murrelektronik Content: 1 pc(s)



