
Number
Technical specifications
- Assignment: 3 contacts + PE
- Operating current per contact: Max. 4 A.
- Product type
Square connector
- Type
A standard
- Connection
Screw terminal
IP65
- Number of pins
4
- Nominal voltage
24 V DC/AC
- Display
LED
- Total no. of pins
4
- Weight
34 g
- Manufacturer part #
7000-29461-0000000
- Factory colour
Black
Transparent
- Content
1 pc(s)
- Compatible with (details)
Button
- RoHS-compliant
Yes
- Circuit layout description
incl. yellow LED
incl. green LED
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Type
7000-29461-0000000
- Features
Oil-resistant
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311116 Solenoid Connectors Black, Transparent 7000-29461-0000000 7000-29461-0000000 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2311116 Solenoid Connectors Black, Transparent 7000-29461-0000000 7000-29461-0000000 Murrelektronik Content: 1 pc(s)



