There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
PLC-OPT-230UC/ 24DC/2
Pull spring
198 V DC
207 V AC
242 V DC
253 V AC
198, 207 - 242, 253 V DC, V AC
3 V DC
33 V DC
3 A
3 V
33 V DC
3 A
-25 °C
+60 °C
6.2 mm
80 mm
94 mm
Yes
10 pc(s)
220 V DC
230 V AC
TRUE
yes
Datasheet 508822 Solid-state relay module PLC-OPT-230UC/ 24DC/2 2900368 Phoenix Contact
User & Safety Instructions 508822 Solid-state relay module PLC-OPT-230UC/ 24DC/2 2900368 Phoenix Contact