There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
PLC-OPT- 24DC/ 48DC/100
Pull spring
19.2 V DC
28.8 V DC
19.2 - 28.8 V DC
3 V DC
48 V DC
100 mA
3 V DC
48 V DC
100 mA
-25 °C
+60 °C
6.2 mm
80 mm
94 mm
Yes
10 pc(s)
24 V DC
yes
Datasheet 508661 Solid-state relay module PLC-OPT- 24DC/ 48DC/100 2900352 Phoenix Contact
User & Safety Instructions 508661 Solid-state relay module PLC-OPT- 24DC/ 48DC/100 2900352 Phoenix Contact