There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
SSR
PLC-OSC-230UC/230AC/ 1
Screws
220 V DC
220 V AC
230 V DC
230 V AC
220, 220 - 230, 230 V DC, V AC
24 V AC
253 V AC
750 mA
24 V AC
253 V AC
0.75 A
-25 °C
+60 °C
6.2 mm
80 mm
86 mm
Yes
10 pc(s)
TRUE
yes
Datasheet 509773 Solid-state relay module PLC-OSC-230UC/230AC/ 1 2967882 Phoenix Contact
User & Safety Instructions 509773 Solid-state relay module PLC-OSC-230UC/230AC/ 1 2967882 Phoenix Contact