

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Multicore cable
8 x
0.14 mm²
4 x 2 x 0.14 mm²
Shielded
highly flexible
10.20 mm
Black
Sold per metre
26
No
Yes
No
Yes
100-0451-04
PVC
-25 °C
+80 °C
-25 °C
+80 °C
36 x 0.07 mm
SC-QUANTUM HIGHFLEX
200 m
Yes (1)
Datasheet 605080 Sommer Cable 100-0451-04 Multicore cable 4 x 2 x 0.14 mm² Black Sold per metre