

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Instrument lead
1 x
0.22 mm²
1 x 0.22 mm²
Shielded
Flexible
OFC core
4 mm
Black
Sold per metre
24
No
Yes
No
Yes
300-0031
PVC
-20 °C
+70 °C
-20 °C
+70 °C
7 x 0.20 mm
SC-ONYX-TYNEE
100 m
Datasheet 609624 Sommer Cable 300-0031 Instrument lead 1 x 0.22 mm² Black Sold per metre