

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Instrument lead
1 x
0.5 mm²
1 x 0.5 mm²
Shielded
Common shield
6.50 mm
Black
Yellow
Sold per metre
20
No
Yes
No
Yes
300-0107
PVC
-40 °C
+80 °C
-40 °C
+80 °C
28 x 0.15 mm
SC-CLASSIQUE
100 m
Datasheet 605154 Sommer Cable 300-0107 Instrument lead 1 x 0.5 mm² Black, Yellow Sold per metre
User & Safety Instructions 605154 Sommer Cable 300-0107 Instrument lead 1 x 0.5 mm² Black, Yellow Sold per metre