

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Audio cable
2 x
2.5 mm²
2 x 2.5 mm²
Twin cable
7.5 mm
3.5 mm
Black
Red
Sold per metre
13
No
Yes
No
No
420-0250-SW
PVC
-20 °C
+70 °C
-20 °C
+70 °C
140 x 0.15 mm
SC-NYFAZ
100 m
Datasheet 609726 Sommer Cable 420-0250-SW Audio cable 2 x 2.5 mm² Black, Red Sold per metre
User & Safety Instructions 609726 Sommer Cable 420-0250-SW Audio cable 2 x 2.5 mm² Black, Red Sold per metre