

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AV cable
1 x
0.08 mm²
1 x 0.08 mm²
Shielded
2.70 mm
Black
Sold per metre
28
No
Yes
No
Yes
600-0251-01
PVC
-25 °C
+70 °C
-25 °C
+70 °C
7 x 0.12 mm
(At 100 m/20 °C): 5 MHz: 4.3 dB · 10 MHz: 6.2 dB · 50 MHz: 15 dB · 100 MHz: 21.5 dB · 1500 MHz: 85.3 dB · 3000 MHz:83.1 dB
SC-MONOMAX
100 m
Datasheet 609833 Sommer Cable 600-0251-01 AV cable 1 x 0.08 mm² Black Sold per metre