There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 485211 Sonax Lubricant MoS2 Oil NanoPro 300 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Proven Contact, lubricant and grease based on nano-technology. Under-creep and displaces water. Quietsch eliminated and Knarrgerausche. Lubricates moving parts. Loosens rusted screws, nuts and bolts. Prevents leakage of current in electrical plants and acts here as a contact center. Protects bare metal from moisture and corrosion. With a long change spray pipe for targeted beam on the lid.
Proven Contact, lubricant and grease based on nano-technology. Under-creep and displaces water. Quietsch eliminated and Knarrgerausche. Lubricates moving parts. Loosens rusted screws, nuts and bolts. Prevents leakage of current in electrical plants and acts here as a contact center. Protects bare metal from moisture and corrosion. With a long change spray pipe for targeted beam on the lid.
This text is machine translated.
What kind of Lubricants & Grease are you looking for?