

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Earth ground meter
Optionally 25 V or 50 V
USB
0 V to 100 V
Resistance measurement of earth and potential equalization connections with a test current of ≥ 200 mA according to EN 61557-4.
Ground resistance 0.00 Ω to 9999 Ω
Specific earth resistance: 0.00 Ω to 999 Ω
IP65
Integrated rechargeable battery; rechargeable via power supply (230 V), power bank or 12 V car cigarette lighter.
(L x W x H) 73 x 200 x 150 mm
1.14 kg
LCD
approx.
1 Set
CAT III 300 V
Ground spike
200 mm
150 mm
73 mm
Erdungswiderstandsmessgerät MRU-30
Datasheet 3763598 Sonel Erdungswiderstandsmessgerät MRU-30 Earth ground meter
User & Safety Instructions 3763598 Sonel Erdungswiderstandsmessgerät MRU-30 Earth ground meter