
Number
Highlights & Details
Insulation measuring instrument MIC-10K1
- 50...10000 V test voltage for measurement range up to 40 tω
- Testing voltage adjustable in 10 V steps (50...1000V) and 25 V steps (1...10 kV).
- The device under test is discharged automatically after the measurement
- Time interval measurements with acoustic 5 sec. signalling
- 3 test times for the determination of the absorption coefficient
- Determination of the polarisation index (PI) and the dielectric absorption ratio (DAR)
- Test method (SV)
- Index d. dielectric discharge (DD)
- Fault location by burning method
- Echzeitanzeige the act. Test voltage
- Adjustable test current (1,2mA, 3 mA, 5 mA)
- 2- and 3-wire measurement
- Threshold settings for measuring insulation and continuity measurement (≥ 200 mA)
- Leakage current measurement
- Test lead up to 20 m available
- Safety device against live parts
- Testing of multi-core cables with AutoISO-5000 Adapter
- Digital filter function in test environment with large disturbances
- AC/DC measurement 0...750 V
- Display of graphs while d. Measurement
- Adapter
- Capacitance testing
- Temperature reading
- Bluetooth
- 5.6" LCD display
- Built-in Schenllladegerat
Technical specifications
- The insulation resistance range 0...999 kΩ: Resolution: 1 kΩ, accuracy: ± (3% v.M. such + 10 digits); range insulation resistance 1.00...9.99 MΩ: Resolution: 0.01 MΩ, accuracy: ± (3% v.M. such + 10 digits); range insulation resistance 10.0. 99.9 MΩ: Resolution: 0.1 MΩ, accuracy: ± (3% v.M. such + 10 digits); range insulation resistance 100...999 MΩ: Resolution: 1 MΩ, accuracy: ± (3% v.M. such + 10 digits); range insulation resistance 1.00...9.99 GΩ: Resolution: 0.01 GΩ, accuracy: ± (3% v.M. such + 10 digits); range insulation resistance 10.0...99.9 GΩ: Resolution: 0.1 GΩ, accuracy: ± (3% v.M. such + 10 digits); range insulation resistance 100...999 GΩ: Resolution: 1 GΩ, accuracy: ±(3.5% v.M. such + 10 digits); range insulation resistance 1.00...9.99 TΩ: Resolution: 0.01 TΩ, accuracy: ± (7.5% v.M. such + 10 digits); Range - insulation resistance 10...40 tω: Resolution: 0.1 TΩ, accuracy: ± (12.5% v.M. such + 10 digits); range insulation voltage 50 V: 200 GΩ (AutoISO-5000 Adapt.: 20 GΩ); range isolation voltage 100V: 400 GΩ (AutoISO-5000 Adapt.: 40 GΩ); Range Insulation voltage 250 V: 1.00 TΩ (AutoISO-5000 Adapt.: 100 GΩ); Range Insulation voltage 500 V: 2.00 TΩ (AutoISO-5000 Adapt: 200 GΩ); range insulation voltage 1000 V: 4.00 TΩ (AutoISO-5000 Adapt.: 400 GΩ); Range - insulation voltage 2500 V: 10.00 TΩ (AutoISO-5000 Adapt.: 400 GΩ); range insulation voltage 5000 V: 20.0 TΩ (AutoISO-5000 Adapt.: 400 GΩ); range insulation voltage 10000 V:40 tω; Level Test uiso 50...1000 V: 10 V step; Level Test Uiso 1000...5000 V: 25 V step; Level Test Uiso 5000...10000 V: 25 V step; range AC/DC measurement: 0.0.. 29.9 V, Resolution: 0.1 V, accuracy: ± (2% v.M. such + 20 digits); range AC/DC measurement: 30.. 299,9 V, Resolution: 0.1 V, accuracy: ± (2% v.M. such + 6 digits); range AC/DC measurement: 300. .750 V, Resolution: 1 V, accuracy: ± (2% v.M. such + 2 digits); frequency range: 45...65 Hz; test continuity measurement: ± 200 mA; range continuity measurement 0.00... 19.99 Ω: Resolution: 0.01 Ω, accuracy: ± (2% v.M. such + 3 digits); range continuity measurement 20.0... 199.9 Ω: Resolution: 0.1 Ω, accuracy: ± (2% v.M. such + 3 digits); range continuity measurement 200...999 Ω: Resolution: 1 Ω, accuracy: ± (4% v.M. such + 3 digits); range capacitance measurement 0...999 nF: Resolution: 1 nF, accuracy: ± (5% v.M. such + 5 digits); range capacitance measurement 1.00... 49.99 µF: Resolution: 0.01µF, accuracy: ± (5% v.M. such + 5 digits); range temperature measurement: -40,0 ... 99.9 °C, resolution 1 °C, accuracy: ± (3% v.M. such + 8 digits); range temperature measurement: -40,0 ... 211 °F, resolution: 1°F, accuracy: ± (3% v.M. such + 16 digits)
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
2500 V
5000 V
10000 V
- Reading type
Insulation resistance
ISO standards
- Dim
(L x W x H) 30 x 20 x 43 cm
- Weight
9.92 kg
- Display type
Digital
- Insulation resistance (max.)
40 TΩ
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
20 cm
- Height
43 cm
- Length
30 cm
Documents & Downloads
Datasheet
Datasheet 1427985 Sonel MIC-10k1 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000
User & Safety Instructions
User & Safety Instructions 1427985 Sonel MIC-10k1 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000
Information
Information 1427985 Sonel MIC-10k1 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V, 2500 V, 5000 V, 10000
Description
This text is machine translated.
Features
- Robust IP67 hard shell case
- CAT III 1000 V
- CAT IV 600V
- Test lead up to 20m.
- Alligator clips and probes for sensing
- Temperature probes
- Mains cable
- Rechargeable battery
- USB cable
- Sonel Reader software
- Measurements according to EN 61557
Scope of delivery
- Cable 11 kV, 3 m, (cat IV 1000 V), with banana sockets, blue
- Line 11 kV, 3 m, shielded, (cat IV 1000 V), with banana sockets, black
- Line 11 kV, 3 m, (cat IV 1000 V), with banana sockets, Red
- Alligator clip blue 11 kV 32 A
- Alligator clip black 11 kV 32 A
- Alligator clip red 11 kV 32 A
- USB cable
- Mains cable 230 V
- Bag
- Calibration certificate, issued by an accredited laboratory (MIC-10k1, MIC-10s1)
- Calibration certificate (MIC-5050, MIC-05s1).






