
Highlights & Details
Insulation tester MIC-30
- Test voltage 50V, 100V, 250V, 500V, 1kV
- Protective conductor resistance measurement ±200mA
- Capacitance testing
- AC/DC voltage measurement up to 600V
- 3 test times to determine absorption coefficients
- Leakage current measurement
- 990 memory slots
- Bluetooth
Technical specifications
- Range Insulation resistance 0.0...999 kΩ at 50 V Test voltage: Resolution: 0.1 kΩ, Accuracy: ±(3% v. + 8 digits); Range Insulation resistance 1,000...9,999 MΩ at 50 V Test voltage: Resolution: 0.001 MΩ, Accuracy: ±(3% v.. + 8 digits); Range Insulation resistance 10.0..99.99 MΩ at 50 V Test voltage: Resolution: 0.01 MΩ, Accuracy: ±(3% rdg + 8 digits); Range Insulation resistance 100.0...250.0 MΩ at 50V Test voltage: Resolution: 0.1 MΩ, Accuracy: ±(3% v. + 8 digits); Range Insulation resistance 0.0...999.9 kΩ at 100 V Test voltage: Resolution:0, 1 kΩ, Accuracy: ±(3% v.. + 8 digits); Range Insulation resistance 1,000...9,999 MΩ at 100 V Test voltage: Resolution: 0.001 MΩ, Accuracy: ±(3% v.. + 8 digits); range insulation resistance 10.00..99.99 MΩ at 100 V test voltage: Resolution 0.01 MΩ, accuracy: ±(3% rdg + 8 digits); Range Insulation resistance 100.0...500.0 MΩ at 100V Test voltage: Resolution: 0.1 MΩ, Accuracy: ±(3% v. + 8 digits); Range Insulation resistance 0.0...999.9 kΩ at 250 V Test voltage: Resolution: 0.1 kΩ, Accuracy: ±(3% rdg + 8 digits); Range Insulation resistance 1,000...9,999 MΩ at 250 V Test voltage: Resolution: 0.001 MΩ, Accuracy: ±(3% v.. + 8 digits); Range insulation resistance 10.00..99.99 MΩ at 250 V Test voltage: Resolution 0.01 MΩ, Accuracy: ±(3% rdg + 8 digits); Range Insulation resistance 100.0...999.0 MΩ at 250V Test voltage: Resolution: 0.1 MΩ, Accuracy: ±(3% rdg + 8 digits); Range Insulation resistance 1...2 GΩ at 250V Test voltage: Resolution: 0.001 GΩ, Accuracy: ±(3% v.. + 8 digits); Range Insulation resistance 0.0...999.9 kΩ at 500 V Test voltage: Resolution: 0.1 kΩ, Accuracy: ±(3% rdg + 8 digits); Range Insulation resistance 1,000...9,999 MΩ at 500 V Test voltage: Resolution: 0.001 MΩ, Accuracy: ±(3% v.. + 8 digits); Range insulation resistance 10.00..99.99 MΩ at 500 V Test voltage: Resolution 0.01 MΩ, Accuracy: ±(3% rdg + 8 digits); Range Insulation resistance 100.0...999.0 MΩ at 500V Test voltage: Resolution: 0.1 MΩ, Accuracy: ±(3% rdg + 8 digits); Range Insulation resistance 1,000...5,000 GΩ at 500V Test voltage: Resolution: 0.001 GΩ, Accuracy: ±(4% v.. + 6 digits); Range Insulation resistance 1,000...9,999 GΩ at 500 V Test voltage: Resolution: 0.001 GΩ, Accuracy: ±(4% v.. + 6 digits); Range Insulation resistance 10...20 GΩ at 500 V Test voltage: Resolution: 0.01 GΩ, Accuracy: ±(6% v.. + 6 digits); Range Insulation resistance 0.0...999.9 kΩ at 1 kV Test voltage: Resolution: 0.1 kΩ, Accuracy: ±(3% rdg + 8 digits); Range Insulation resistance 1,000...9,999 MΩ at 1 kV Test voltage: Resolution: 0.001 MΩ, Accuracy: ±(3% v.. + 8 digits); range insulation resistance 10.00..99.99 MΩ at 1 kV test voltage: Resolution 0.01 MΩ, accuracy: ±(3% rdg + 8 digits); Range Insulation resistance 100.0...999.0 MΩ at 1 kV Test voltage: Resolution: 0.1 MΩ, Accuracy: ±(3% v.. + 8 digits); Range Insulation resistance 1,000...9,999 GΩ at 1 kV Test voltage: Resolution: 0.001 GΩ, Accuracy: ±(4% v.. + 6 digits); Range Insulation resistance 10.00...99.99 GΩ at 1 kV Test voltage: Resolution: 0.01 GΩ, Accuracy: ±(4% v.. + 6 digits); Range Insulation resistance 100 GΩ at 1 kV Test voltage: Resolution: 0.1 GΩ, Accuracy: ±(4% v.. + 6 digits); Range AC/DC Measurement: 0.0..299.9 V, Resolution: 0.1 V, Accuracy: ±(2% v. + 6 digits); Range AC/DC Measurement: 300...600 V, Resolution: 1 V, Accuracy: ±(2% v.. + 2 digits); Frequency range: 45...65 Hz; Test current passage measurement ±200mA; Range passage measurement 0.00...19.99 Ω: Resolution: 0.01 Ω, Accuracy: ±(2% v.. + 3 digits); Range passage measurement 20...199.9 Ω: Resolution: 0.1 Ω, Accuracy: ±(2% v.. + 3 digits); Range passage measurement 200...1999 Ω: Resolution: 1 Ω, Accuracy: ±(4% v.. + 3 digits); Range Capacity measurement 1...999 nF: Resolution: 1 nF, Accuracy: ±(5% rdg. + 5 digits); Range Capacity measurement 1.00...49.99 µF: Resolution: 0.01 µF, Accuracy: ±(5% v.. + 5 digits)
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
DAkkS standards
- Interfaces
Bluetooth®
IP67
- Dim
(L x W x H) 16 x 30.5 x 26.5 cm
- Weight
1.62 kg
- Display type
Digital (LCD)
- Insulation resistance (max.)
100 GΩ
- Reading category
CAT IV 600 V
- Width
30.5 cm
- Height
26.5 cm
- Length
16 cm
Documents & Downloads
Datasheet
Datasheet 2388077 Sonel MIC-30 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 100 GΩ
Datasheet 2388077 Sonel MIC-30 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 100 GΩ
User & Safety Instructions
User & Safety Instructions 2388077 Sonel MIC-30 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 100 GΩ
Description
This text is machine translated.
Features
- Robust rubber-protected IP 67 housing CAT IV 600V
- Batteries
- Sonel Reader protocol software.
Scope of delivery
- 3 test leads with banana sockets 1.2 m (black, red, blue)
- Test lead with banana sockets 1.2 m, red
- Alligator clip K02 blue
- 2 test probes with banana socket (black, red)
- Carrying Case M6
- Carry strap
- Mount
- Software Sonel Reader
- User manual
- ISO calibration certificate
- Batteries.






