

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Insulation tester
5000 V
Insulation resistance
Voltage
Manufacturer's standards (no certificate)
USB
Bluetooth®
IP67
LiFePO4 13.2 V, 5.0 Ah. Battery
(L x W x H) 172 x 390 x 308 mm
6 kg
LED segments
60 Hz
60 Hz (max)
15 TΩ
600 V
CAT IV 600 V
CAT III 1000 V
390 mm
308 mm
172 mm
Datasheet 3763607 Sonel MIC-5010 Insulation tester 5000 V 15 TΩ
User & Safety Instructions 3763607 Sonel MIC-5010 Insulation tester 5000 V 15 TΩ