Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



PCB relay
812H-1CCEF 12
12 V DC
monostable, 1 coil
400 Ω
1 change-over
AgSnO
250 V AC
10 A
2500 VA
Solder pins
-40 °C
+105 °C
21.4 mm
16.4 mm
16.7 mm
(L x W x H) 21.4 x 16.4 x 16.7 mm
1 pc(s)
12 V DC
10 A
2500 VA
812H-1CCEF 12
-40 - +105 °C
-40 - +85 °C
Datasheet 504116 Song Chuan 812H-1CCEF 12 PCB relay 12 V DC 10 A 1 change-over 1 pc(s)