The impressive pictures of the ZV-E10 are thanks to the large picture sensor in the APS-C format. The image sensor of the ZV-E10 is more than ten times the size of a smartphone camera and enables beautiful, professional pictures with high resolution and smallest details. The ZV-E10's large-format image sensor captures light optimally. This produces high-quality 4K videos with less noise, even in low light. The camera's internal 4K video record10 takes advantage of the full pixel reading of the sensor, which captures about 2.4 times more data than is required for 4K (equivalent to about 6K). By this over-sampling, the recordings have more visual data in each picture. The result is a remarkably detailed video material. With a weight of only 364 g the ZV-E10 can be taken everywhere and is ready for use, whenever you need it. Selfies and the checking of recordings are possible without any problem with the side foldable LC-display with adjustable angle, even when you film from high or low positions. The ergonomic grip thereby always guarantees a secure and stable hold. When you record a Vlog, you don't want to search for the right keys forever. The movie key is at the top of the ZV-E10 for quick access. There is also a convenient Zoom lever and a Photo/Video/S&Q button that lets you easily switch between photos, normal videos and slow-motion and fast-motion modes. The ZV-E10 shows you immediately whether you are recording or not. On the front of the camera, the photograph light lights up red and a clearly visible red frame appears on the LC display. This way, you will always know when a recording is running. Even fast-moving motives are in the focus, because the ZV-E10 has a fast hybrid auto-focus. AF phase detection with 425 points and wide coverage allows for precise capturing of subjects that are normally difficult to focus. The AI-based real-time tracking of the ZV-E10 can be used intuitively. Simply touch the display to select the motive, which you want to focus, and real-time tracking takes over and keeps the motive firmly in the view. With the ZV-E10 you can concentrate better on the creative aspects of Vlogging. The camera's eye-recognition auto-focus uses complex detection algorithms to detect, track and focus the eyes of the subject. With just one push of a button, you can activate the ZV-E10 product presentation setting, which is suitable for Ideal product review videos. When the setting is activated, the focus point is automatically shifted to the object held in front of the camera. If the object disappears from the viewing area, your face is again focused. This feature is also available when image stabilization is enabled. No complicated manual settings are required: Just press a single button to activate/deactivate the background blurring (Bokeh). Then either a blurry, a bokeh-rich or a clearly focused background is displayed, without any complicated adjustment. The ZV-E10 can reproduce healthy, natural skin tones for everyone without processing. The skin is adjusted automatically thanks to the natural color tuning of the ZV-E10. Even in rapidly changing light conditions, the ZV-E10 ensures that you are always optimally illuminated. From direct sunlight and angles with backlight to shadows and weakly illuminated corners - the camera recognizes the face of the subject and automatically responds to changes in brightness by quickly adjusting the exposure to compensate. With the ZV-E10 in your luggage you benefit from fluid and stable recordings even while traveling. The electronic image stabilization in active mode ensures stable videos with minimum flickers and blurring with handheld photographs. This feature can also be enabled in the product presentation setting. In the slow-motion and time-lapse modes of the camera, videos can be recorded up to 5-times slower or up to 60-times faster than real-time. They can record at up to 50 Mbit/s in full HD quality. All settings are made on the camera, so that there is no need for editing on the PC. With the integrated directional 3-capsule-microphone the ZV-E10 voices can be recorded clearly and clearly even in lively environments. It is designed to capture voices in front of the camera without disturbing ambient noise. This makes the camera perfect for vlogging. Make sure that the audio stream sounds as desired. The ZV-E10 has a standard 3.5 mm headphone output to which you can connect headphones to check the audio recording. Videos recorded with the camera in portrait format can now be viewed on a PC or smartphone in the same format thanks to the metadata recorded by the camera. The orientation of the video does not need to be changed manually - this is especially useful when you share your recordings in the social media. The ZV-E10 makes it easy to share 4K videos and photos after recording. Even if the camera is switched off, your data can be transferred wirelessly from the camera to a smartphone. They can then be shared from there at any time. You can change the colors to produce a series of effective effects. Simply change the settings of the creative mode or select from seven different visual effects in the picture effect mode without additional editing. 4K HDR videos can achieve natural, realistic colors without post-processing or coloring because the camera supports 4K HDR (High Dynamic Range) shooting with preset HLG image profile. When you focus on another subject, you can accurately control the AF transition speed. Setting the transition speed determines whether the transition is performed quickly or gradually. There are seven different levels available for this. The interval recording function of the ZV-E10 is suitable Ideal for extraordinary time-lapse videos from the recorded photos. The recording interval for up to 9,999 photos can be set between 1 and 60 seconds. On the camera, you can preview the video and then use Sony's Imaging Edge Desktop to create the artwork on a single PC.
This text is machine translated.