
Sony ICD-PX370 Digital dictaphone Max. recording time 159 h Black Noise cancelling
Highlights & Details
- MP3 recordings can be quickly and easily
- Optimized Voice Rec reduces ambient noise for clearer recordings
- Settings for music, meetings, etc. With Scene Select optimize
Technical specifications
- Product type
Digital dictaphone
- Max. recording time
159 h
- Recording time (max.) (details)
159 h (MP3 48 kbit/s)
- Recording type
digital
- Recording formats
MP3
- Features
Noise cancelling
- Interfaces
Headphone jack (3.5 mm)
USB
- Factory colour
Black
- Power supply
AAA battery (2x), included
- Width
38.3 mm
- Height
114.2 mm
- Depth
19.3 mm
- Dim
(W x H x D) 38.3 x 114.2 x 19.3 mm
- Weight
74 g
- Internal memory
4 GB
- USB port
Yes
- Interfaces
1x 2.5 mm headphone jack
USB
micro-SD slot
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1880187 Sony ICD-PX370 Digital dictaphone Max. recording time 159 h Black Noise cancelling
User & Safety Instructions
User & Safety Instructions 1880187 Sony ICD-PX370 Digital dictaphone Max. recording time 159 h Black Noise cancelling
User & Safety Instructions 1880187 Sony ICD-PX370 Digital dictaphone Max. recording time 159 h Black Noise cancelling
User & Safety Instructions 1880187 Sony ICD-PX370 Digital dictaphone Max. recording time 159 h Black Noise cancelling
Description
This text is machine translated.
Features
- Maximum recording time: 159 h
- Supported audio formats: MP3
- Frequency range 15 - 20000 Hz
- Interface: USB
- Compatible battery sizes: AAA
- Compatible Memory Cards: MicroSD cards (TransFlash)
- The capacity of the built-in memory: 4 GB
- Weight 74 g
Scope of delivery
- Sony ICD-PX370
- 2x battery









