
Highlights & Details
Sony Projector VPL-XW6100 SXRD
- ANSI lumen: 2700 ANSI lumen
- Beamer resolution: 3840 x 2160 UHD 4K
- Zoom
Technical specifications
- HDMI version 2.1
- Market positioning: Home theater
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
SXRD
- Range of use
Office projector
Home cinema/HD projector
- ANSI lumen
2700 ANSI lumen
- Image format
16:9
- Beamer features
Zoom
- No. of HDMI ports
2 x
- Connections
HDMI
RJ45
RS232
- ECO noise level
26 dB
- Max. operating noise
30 dB
- Dim
(W x H x D) 460 x 210 x 517 mm
- Width
460 mm
- Height
210 mm
- Depth
517 mm
- Weight
14 kg
- Factory colour
Black
- Power consumption (ON)
380 W
- Power consumption (standby)
0.3 W
- Operating voltage
100 - 240 V
- Display resolution
3840 x 2160 Pixel
- No. of USB A 2.0 ports
1 x
- Resolution
3840 x 2160 UHD 4K
- HDR support
Yes
- PC resolution
3840 x 2160 UHD
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
100 - 240 V
- Wi-Fi
No
- UKCA
yes
- Projector brightness
2700 ANSI Lumen
- Ethernet LAN
yes
- Colour gamut
95 %
- Remote control included
yes
- Noise level
30 dB
- Interactive
no
- DC-in jack
yes
- DVI port
no
- Built-in speaker(s)
no
- Full HD
no
- On Screen Display (OSD)
yes
- Card reader integrated
no
- Digital gamma correction
yes
- Manual
yes
- Smart projector
no
- IR input ports quantity
1
- Zoom capability
yes
- Batteries included
yes
- HDCP
yes
- 3D
no
- Noise level (economic mode)
26 dB
- Built-in display
no
- Horizontal lens shift range
-36 - 36 %
- Vertical lens shift range
-85 - 85 %
- Smart TV
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413303 Sony Projector VPL-XW6100 SXRD 2700 ANSI lumen Zoom










