Easy connection between wireless remote control and flash units gives you the reliability and flexibility to wirelessly control flash and camera, even in bright light or obstacles. This makes it easier to handle complicated recordings and longer ranges (up to 30 m). Together with the wireless remote control FA-WRR1, the wireless receiver FA-WRC1M ensures reliable control of the trigger. Easy pairing with the wireless remote control Multiple radio receivers of the FA-WRR1 with the wireless remote control FA-WRC1M can be done quickly and easily, so that you spend less time setting up and more time photographing. Press and hold the receiver power button for a few seconds to enter the pairing code, and then add each receiver to the receiver. Long-range connectivity via a FA-WRC1M wireless remote control and the FA-WRR1 wireless receiver can cover a range of up to 30 m. Thus, several flash units can be creatively distributed over a larger area, among other things a flash unit behind the camera. This would not be possible with a conventional infrared system. Flexible flash modes for precise wireless transmission can be used with multiple receivers (up to 15, distributed across 5 groups). Easily control multiple flash units with a minimum of equipment for more creative lighting. Remote control for controlling external flash units for settings with several external flash units the wireless remote control FA-WRC1M is required. Remote control of multiple shutter releases You can use multiple cameras at the same time to capture the subject from different angles. Using VMC-MM1 universal connection cables (sold separately), you can connect multiple receivers to multiple cameras and trigger them simultaneously via the FA-WRC1M wireless remote control. Specifications: -With the FA-WRC1M wireless remote control and multiple receivers, up to 15 flash units can be controlled in five groups. -Communication range: Approx. 30 m -with the help of separate universal connection cable the cameras can be connected to receivers and then triggered by remote control. -integrated sync port -this product is designed for use with flash units with Multi Interface shoe. (Except HVL-F20M)
This text is machine translated.