Rich sound for the best music enjoyment
Amplify low frequencies, so you can feel rousing basses and a powerful sound. Powerful bass sounds for the tangible beat, which makes you like to dance. Bass Boost for low frequencies, which makes the heart beat faster. Experience powerful sound that conveys the energy of a live concert.
Compelling basses. At the touch of a button.
With the ULT button you can switch between powerful ULT1 and ULT2 sound. Select ULT1 for lower, low-frequency bass. Select ULT2 for powerful, rich bass.
Loud and clear
The technology that is inserted in the ULT FIELD 7 works together for a better sound quality. The X-balanced speaker unit offers deep, powerful bass even with loud sound and clear voice reproduction. A high performance tweeter enables clear, rich sound in a high frequency spectrum. Passive radiators optimize the sound to achieve a clearer bass response. All these elements combine to produce stunning sound that is best enjoyed with friends.
Powerful sound through X-balanced speaker unit
The X-balanced speaker unit has an almost rectangular diaphragm. This offers a larger surface area as compared to the conventional loudspeaker units. The approximately. 114 mm x 114 mm large woofer delivers clear and deep basses
A full, clear, intense listening pleasure
The asymmetric membrane maximizes not only the surface of the membrane, but also increases the sound pressure for rich and intensive basses. At the same time, the diaphragm reduces distortion and produces clear voices. For a full, clear and pleasant listening pleasure.
Fits anywhere, lasts for longer
Celebrate your Party both indoors and outdoors with an easy to transport, water-proof and dust-proof design, which can be set up vertically and vertically. A long battery life provides for longer fun.
Portable music
With the comfortable and stylish grip the ULT FIELD 7 enables you to carry your music everywhere.
On the outside
IP67 waterproof and dustproof[FN|The speaker is water-proof according to protection class IPX7*, with a fixed cap, as defined in IEC60529 "Degree of protection against ingress of water (IP code)" and dust-proof as defined in IP6X** "Protection against foreign bodies". The speaker can be taken along to the pool, park and anywhere else, no matter how dusty the surface is - and it can be cleaned easily. It is resistant to salt water so that you can also listen to music on the beach.
The Party continues
With a battery life of 30 hours, you can celebrate the whole night with the ULT FIELD 7.
Charge in just 10 minutes
The quick charge feature lets you enjoy 3 hours of playback after only 10 minutes.
Protects your battery
With the battery-care function, you don't need to worry that you might overloading your speaker. It thus functions reliably for a longer period of time.
You have the choice
You can lay the ULT FIELD 7 down or position it vertically to position it as effectively as possible.
Karaoke and guitar
Connect the microphone, select the song and sing the soul. This is the perfect companion for karaoke fans, including echo and sound control on the back. Alternatively, you can connect a guitar and use ULT FIELD 7 as an amplifier.
Inputs and settings in a central location
All inputs and controls, including echo and sound controls, are user-friendly located on the rear panel.
Party connect: For enthralling music
Compatible with SRS-XB43, XB33, XB23, XP700, XP500 only, XG500, XG300, XE300, XE200, LSPX-S3, XV800, XV900, XV500, ULT FIELD 7 AND ULT TOWER 10.
The wireless Party chain feature cannot be connected. A firmware update is required for current models.
Loudspeaker for synchronizing music and lighting via Party Connect. Fulfil every place with strong Sound, in order to create the ultimate Party mood.
Add another speaker for rich stereo sound with stereo coupling
Connect two ULT FIELD 7 speakers via Bluetooth® to enable stereo sound (left and right) for greater presence.
Bluetooth® Fast Pair and Multipoint Connection
The ULT FIELD 7 enables fast Bluetooth connection with your Android™ devices with just one tap. The ULT FIELD 7 can also be paired with two Bluetooth devices at the same time, so you can instantly switch between audio output from different devices and HER.
Playback and device charging via USB
Plug-and-play with USB connectivity: Effortlessly play music and charge other devices with the ULT FIELD 7.
Sony | Music Center
Optimize the audio settings, select different playlists, and control Party Connect. Manage your devices directly from your smartphone with the Sony | Music Center APP.
Pure entertainment with Fiestable
Control excellent functions such as DJ control and lighting settings with this APP via your Smartphone.
This text is machine translated.