
Number
Sony WF-1000XM5 In-ear headphones
Highlights & Details
Technical specifications
- Waterproof: Yes (corresponds to IPX4)
- Battery life (continuous talk time): Max. 6 hrs (NC On)/Max. 7 hrs (NC Off)
- Battery life (continuous music playback): Max. 8 hrs (NC On) / Max. 12 hrs (NC Off)
- Battery charging time: Approx. 1.5 hours
- Charging case Battery life: Approx. 2 hours (USB-charging function)
- Weight of charging case 39 g
- Weight of headphones: 5.9 g x 2 (including eartip M)
- Charger case dimensions: Approx. 64.6 x 40.0 x 26.5 mm
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Hi-Fi
- Headphone features
Water-resistant
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
2.4 GHz
- functions
Noise cancelling
- Frequency range
20 - 40000 Hz
- Radio frequency
Bluetooth (2.4 GHz)
10 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
12 h
- Factory colour
Silver
- Weight
5.9 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2.5 W
- Connectable devices
2
- Type
Retail
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.3
- Max. talk time
7 h
- Call management
Yes (if supported by phone type)
- Cable length
0 cm
- Headphones model
WF-1000XM5
- Suitable for
Android
iOS
- Compatible
Universal
- Width
64.6 mm
- Height
40 mm
- Depth
26.5 mm
- Earphone type
In-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3346583 Sony WF-1000XM5 In-ear headphones Bluetooth® (1075101) Stereo Silver Noise cancelling Water-resistant Hi-Fi
Description
The better noise suppression
The best noise-cancelling earphones, with two in-house processors that suppress more outside noise than ever before, a high-performance driver unit, two feedback microphones and noise-insulating ear plugs.
Astonishing sound quality
The specially developed driver unit, Dynamic Driver X, provides a broad frequency playback so that you can enjoy a richer, more detailed voice.
Small and attractive
With improved glossy texture and luxurious feel, these headphones sit comfortably in the ear and are supplied with a smaller body so that they fit even better in your pocket.
Better call quality from Sony than ever before
Noise reduction algorithms developed with machine learning suppress ambient noise and ensure that the person you are talking to can hear your voice clearly and clearly even in loud situations.
Multipoint connection
The WF-1000xM5 can be paired with two Bluetooth devices at the same time, so that your headphones can be automatically connected to the right device upon an incoming call. With the multipoint connection, you can quickly switch to a ringing device and then back again by simply continuing playback on the other device.
Adapts to your environment
Adaptive sound control recognizes where you are and WAS is doing, and then uses AI to change the environment sound settings to ensure an optimal listening experience. Over time, it learns your behavior, recognizes places you visit frequently, and adjusts the sound to your location.
Speak and only hear ambient sounds
You can set Speak to Chat to pause the music as soon as you talk to someone. So you can only hear surrounding noise and conduct a conversation - convenient if you want to store your headphones or have your hands full. Once the chat is over, the music is played back automatically.
Watertight for daily use
Thanks to the water-resistance class IPX4 the splash-water and sweat can do nothing to these headphones - thus you can move on to the music.
This text is machine translated.
Scope of delivery
- Charger case
- USB cable
- Different ear-plug attachments
- Documentation
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




