
Number
Sony WFC510B.CE7 In-ear headphones
Highlights & Details
- 22-hour battery
- quick charge function
- Bluetooth multipoint connection
Technical specifications
- Charging time approx. 1.5 hours
- Battery runtime: Up to 11 hours and an extra full charging via Etui
- Quick charge function: Charge 5 minutes for one hour of music enjoyment
- Weight: Headphones: Approx. 4.6 g each, charging case: Approx. 31 g.
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Headset
- Audio channels
Stereo
- Transfer type
Bluetooth® (1075101)
- Frequency range
20 - 20.000 Hz
10 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
11 h
- Factory colour
Black
- Weight
4.6 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2.5 W
- Type
Closed-back
- Bluetooth
5.3
- Cable length
0 cm
- Headphones model
WFC510B.CE7
- Suitable for
Smartphone
- Earphone type
In-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3345433 Sony WFC510B.CE7 In-ear headphones Bluetooth® (1075101) Stereo Black Headset Mobile phone
User & Safety Instructions
User & Safety Instructions 3345433 Sony WFC510B.CE7 In-ear headphones Bluetooth® (1075101) Stereo Black Headset Mobile phone
Description
Weighing only 4.6 g per headphone and ergonomic design that ensures comfort and stability, these Bluetooth headphones can be worn comfortably for long periods of time.
They also sound fantastic. Sony's Digital Sound Enhancement Engine technology allows you to play compressed music in its original quality. The easy-to-use equalizer allows you to adjust audio quality to your personal preferences, such as reinforcing bass for richer, deeper sound, or increasing the treble for greater clarity and detail. Alternatively, you can also select one of the sound presets to find the best sound for you.
Sony's Bluetooth headphones have an ambient sound mode that lets you see your surroundings without interrupting music or removing the headphones. Perfect for keeping safe while jogging, paying attention to announcements and much more.
With a playback time of 22 hours (11 hours via the earphones and a further 11 hours via the case) you can listen to music all day long with the WF-C510. And thanks to the quick-charge function, which enables 1 hour playback with just 5 minutes, you do not need to listen to your music for long.
The wireless earbuds are IPX4 certified, which means they are waterproof. So you don't have to worry if you sweat or get into the rain during exercise.
Unbelievably light, extremely comfortable and available in four different colors - with the WF-C510 you can enjoy your music in style.
This text is machine translated.
Features
- High-quality sound
- Adjustable EQ
- Comfortable design
- Ambient sound mode
- Spotify tap
- IPX4 Rating - Black
Scope of delivery
- 2 In EAR receiver (right/left) incl. battery
- Storage case (including battery)
- Silicone ear cushions S/M/L
- USB-C charging cable
- User manual.
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



















