
Number
Sony WH-CH520 On-ear headset
Highlights & Details
- DSEE™ restores the sound quality HER lost during compressionMusic according to your wishes with the Sony HEADPHONES Connect APPLong listening thanks to a battery life of up to 50 hours and quick charge functionBluetooth® wireless technology for unrestricted movementUser-friendly hands-free function and voice commands with microphone
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Headphone features
Battery indicator
Headset
Personalised audio settings
Volume control
Tiltable ear pads
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Microphone noise cancelling
- Frequency range
20-20.000 Hz
- Impedance
32 Ω
- Radio frequency
2.4 GHz
10 m
- Power supply
USB (cable included)
- Max. battery life
40 h
- Factory colour
White
- Weight
147 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2.5 W
- Connectable devices
2
- Type
Retail
- Type
Closed-back
- Bluetooth
5.2
- Cable length
0 mm
- Suitable for
Android
iOS
PC
- Talk time
50 h
- Standby max.
200 h
- Headband-type
Overhead
- Earphone type
On-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2803913 Sony WH-CH520 On-ear headset Bluetooth® (1075101) Stereo White Microphone noise cancelling Battery indicator, Headset, P
Description
This text is machine translated.
Scope of delivery
- Sony WH-CH520 on EAR headset
- USB cable
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








