More music, less noiseTwo microphones in each ear cup and the dual sound sensor technology capture the sounds in your environment. In this way you can suppress ambient noise from everywhere and concentrate on your music.Hear smarterThe built-in V1 processor eliminates external noise with its short processing delay, making noise-cancelling more than ever convincing.Even more natural ambient noiseIn the ambient sound mode the WH-CH720N headphones capture the surrounding noise even more accurately by their feed forward and feedback microphones so that you can enjoy a natural hearing pleasure and still remain in touch with the environment. Via the Sony Headphones Connect APP, you can set the ambient noise over a spectrum of 20 levels. Or use the focus on voice setting so you can carry your headphones on during a call.The Adaptive Sound Control adapts automatically to your activityThe intelligent adaptive noise control detects where you are and WAS you do, and adjusts the ambient noise settings accordingly for an ideal listening pleasure. It even detects places where you are often, for example Your workplace, the health club or your regular café, and changes the sound mode depending upon the environment.Light, wireless noise cancellingThe WH-CH720N headphones weigh just 192 g and are our lightest wireless headband headphones with noise cancelling - ultra-comfortable and without compromising on technology.More comfort, more musicThe WH-CH720N headphones have soft, oval ear cushions so you can enjoy your favorite music without having to remove the headphones in between. Soft artificial leather and urethane materials, combined with optimum ear pads structure and size ensure extraordinary wearing comfort.The color to match your styleThe slim design is available in black, blue and white. In this way, you can select the headphones that best match your style.Always have enough currentWith up to 35 hours of battery life, you can listen to music all day and even till night. If the battery status is still low, you can obtain up to 60 minutes extra listening time with a 3-minute quick charge. With noise cancelling off, the battery life is up to 50 hours.Experience a balanced soundThe integrated V1 processor reproduces your music in detail with minimum distortion and thus offers an authentic listening pleasure. The sound tuning is well balanced from low to high frequencies, so that the voices sound clear and natural.Maintain authentic soundWhen original music is compressed, the high-frequency elements are lost for details and rich sound. Our digital sound enhancement engine restores this HER as it was originally meant to produce a high quality sound closer to the original recording.Your sound to your tasteYou can adjust your sound to suit your requirements. Select one of the numerous default settings, which matches the genre you are currently listening to. Or set your own settings with the equalizer function in the Sony HEADPHONES Connect APP.Certified headphones – individual experienceWith Sony's 360 Reality Audio certified headphones and the Sony Headphones Connect APP, analyzing your ear allows you to optimize your experience and immerse yourself in captivating sounds.Beamforming microphones for clearer callsIntelligently arranged Beamforming microphones with precise Voice Pickup technology captures your voice more clearly and accurately in various environments. Feed-forward microphone for calls.Hide the windThe newly developed wind noise suppression around the microphone reduces background noises, so that your conversations and music can be heard clearly and without interruptions.Multiple couplingFor maximum comfort, the Bluetooth headphones can be paired with two Bluetooth® devices simultaneously. The headphones recognize the device and automatically select it when there is an incoming call.Control via touchEasily accessible buttons let you play, pause or skip tracks and adjust the volume. You can even answer calls and touch to start the voice assistant.Voice controlHelp via voice command - activate your preferred voice assistant with "OK Google" or "Alexa". Listen to music, stay in touch with friends, receive notifications, set reminders, and more.Find your headphones by Fast PairThe WH-CH720N allows quick Bluetooth® coupling to your Android devices with just one tap. You can even check where you left them last.Simple connection to your computerSwift Pair allows you to pair your headphones quickly and easily with your Windows 11 or Windows 10 notebook, desktop PC or tablet. Windows 10 and Windows 11 devices near you will display a pairing guide when pairing mode is enabled.Goal: To achieve an ecological footprint of zeroInspired by the beauty of the world, Sony wants to make his contribution to preserving the earth while allowing producers to create even more beautiful and creative recordings. The Sony Group wants to achieve a zero ecological footprint by 2050 and therefore strengthens its own commitment to numerous green initiatives.Sustainability as the guiding principleOur products are not only convincing by design, but are also environmentally friendly. The WH-CH720N headphones use recycled plastics. In addition, no plastics are used for the packaging. These headphones reflect our commitment to greener products and processes.
This text is machine translated.