
Number
Sony WI-C100 In-ear headset
Highlights & Details
- Up to 25 hours battery lifeFor high-quality sound that is closer to the original recording, DSEE™ restores lost frequencies to HER when compressedMusic the way you want, thanks to Sony HEADPHONES Connect APPSplash and sweat protected according to IPX4Simple hands-free function and voice control
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Headphone features
Headset
Personalised audio settings
Volume control
Neckstrap
Sweat-resistant
Water-resistant
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- Frequency range
20-20.000 Hz
- Radio frequency
2.4 GHz
10 m
- Max. battery life
25 h
- Factory colour
White
- Weight
20 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2.5 W
- Type
Retail
- Type
Closed-back
- Bluetooth
5.0
- Max. talk time
15 h
- Call management
Yes (if supported by phone type)
- Cable length
0 mm
- Suitable for
Android
iOS
PC
- Earphone type
In-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2636522 Sony WI-C100 In-ear headset Bluetooth® (1075101) Stereo White Headset, Personalised audio settings, Volume control, Neck
Description
This text is machine translated.
Features
- Driver unit 9 mmFrequency response (Bluetooth® communication): 20 Hz – 20,000 Hz (sampling frequency: 44.1 kHz)NFC: No.DSEE: YesMagnet: NeodymiumIPX4: YesBattery charging time: Approx. 3 hoursPROFILE A2DP, AVRCP, HFP, HSPSupported audio formats: SBC, AAC
Scope of delivery
- Sony WI-C100 Bluetooth® In EAR headset
- 6 ear plugs
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




