
Technical specifications
- Product type
Transport box
- Material
ABS plastic
PA
- Factory colour
Black
Blue
- Max. load capacity
12 kg
- Inside width
377 mm
- Inside height
70 mm
- Internal depth
311 mm
- Width
444 mm
- Height
118 mm
- Dim
(W x H x D) 444 x 118 x 360 mm
- Weight
1960 g
- Depth
360 mm
Documents & Downloads
Datasheet
Datasheet 3340875 Sortimo L-BOXX 102 G4 1000011329 Transport box ABS plastic, PA (W x H x D) 444 x 118 x 360 mm
User & Safety Instructions
User & Safety Instructions 3340875 Sortimo L-BOXX 102 G4 1000011329 Transport box ABS plastic, PA (W x H x D) 444 x 118 x 360 mm
Description
This L-BOXX 102 G4 is equipped with a perforated raster foam, which can be adjusted by separating the grid individually to impact and scratch sensitive devices. The lid insert made of hard foam protects the contents additionally against damages. With the raster foam you can create an optimally aligned and adapted transportation possibility according to your requirements.
This text is machine translated.
This text is machine translated.
Features
- Inclusive of perforated foam and lid inlay
- Innovative one-handed click system
- Access to content even when clicked
- Quick security with lock also possible in connection of several boxes
- Personalisation with label and color code
What kind of Transport Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














