
Technical specifications
- Product type
Transport box
- Material
ABS plastic
PA
- Factory colour
Black
Blue
- Max. load capacity
12 kg
- Inside width
377 mm
- Inside height
104 mm
- Internal depth
311 mm
- Width
444 mm
- Height
152 mm
- Dim
(W x H x D) 444 x 152 x 360 mm
- Weight
1870 g
- Depth
360 mm
Documents & Downloads
Datasheet
Datasheet 3340872 Sortimo L-BOXX 136 G4 6000010877 Transport box ABS plastic, PA (W x H x D) 444 x 152 x 360 mm
User & Safety Instructions
User & Safety Instructions 3340872 Sortimo L-BOXX 136 G4 6000010877 Transport box ABS plastic, PA (W x H x D) 444 x 152 x 360 mm
Description
The empty L-BOXX 136 G4 can design you exactly according to your personal requirements. With the various sets of insert boxes, cutting sheet metal sets, precise inserts and Gedore tool inserts, the design possibilities are endless.
This text is machine translated.
This text is machine translated.
Features
- Innovative one-handed click system
- Access to content even when clicked
- Quick security with lock also possible in connection of several boxes
- Personalisation with label and color code
- Flexible, thanks to modular interior space
What kind of Transport Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














