
Technical specifications
- Product type
Transport box
- Material
ABS plastic
PA
- Factory colour
Black
Blue
- Max. load capacity
12 kg
- Inside width
378 mm
- Inside height
337.5 mm
- Internal depth
294 mm
- Width
442 mm
- Height
389 mm
- Dim
(W x H x D) 442 x 389 x 357 mm
- Weight
3400 g
- Depth
357 mm
Documents & Downloads
Datasheet
Datasheet 3340856 Sortimo L-BOXX 374 G 6000010994 Transport box ABS plastic, PA (W x H x D) 442 x 389 x 357 mm
User & Safety Instructions
User & Safety Instructions 3340856 Sortimo L-BOXX 374 G 6000010994 Transport box ABS plastic, PA (W x H x D) 442 x 389 x 357 mm
Description
In the sturdy L-BOXX 374 G you can transport your tools, materials, customer samples and work utensils securely and per order to any location. It is the optimal mobility and storage solution for craft, industry, service and service companies. With a wide range of mounting options, you can adapt the L-BOXX 374 G to your sector-specific requirements, depending on the purpose of use. The high quality and light-weight L-BOXX 374 G is made of shock-and impact-resistant ABS-plastic, it protects the contents from damages and water splashes, has two safety latches and its lid can be loaded with up to 85 kg, through which you can also use the L-BOXX G as a step. The L-BOXX G is resistant to dirt thanks to its color scheme and you always give your customers a positive and professional impression. The L-BOXX 374 G is flexible and comfortable to handle thanks to the ergonomic handle in the lid. The click system is particularly practical, with which you can connect as many L-Boxes in a matter of seconds with one another, in order to transport several L-Boxes together. This saves you time and power, because the L-BOXX family of days between running back and forth between the vehicle and where you intend to use it. At the application point the L-Boxes can be separated from each other just by pressing a button, so that you can start immediately and perfectly organized with your work. This structured way of working will not only make your day-to-day work easier, but will also impress your customers. Of course, the L-BOXX 374 G can be integrated into all Sortimo vehicle facilities, so that your tools and work materials can be safely and neatly tucked away even while driving and quickly at arrival. The L-BOXX 374 G is exclusively available from Sortimo. It is compatible with the entire L-BOXEN family, which contains both the L-BOXXen G4 as well as the L-BOXXs of our partners such as Bosch, Gedore, Förch and fischer. You have the clear advantage that all L-boxes use a system that represents a uniform mobility concept both in the vehicle and at the place of use and thus makes your work easier.
This text is machine translated.
This text is machine translated.
Features
- Stackable thanks to innovative click system
- Pleasant wearing comfort
- Can be integrated into vehicle equipment
- Professional appearance at the customer
- Personalisation with label and color code
What kind of Transport Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














