
Technical specifications
- Product type
Transport box
- Material
ABS plastic
PA
- Factory colour
Black
Blue
- Max. load capacity
12 kg
- Inside width
378 mm
- Inside height
63 mm
- Internal depth
313 mm
- Width
442 mm
- Height
152 mm
- Dim
(W x H x D) 442 x 152 x 362 mm
- Weight
2100 g
- Depth
362 mm
Documents & Downloads
Datasheet
Datasheet 3340851 Sortimo LT-BOXX 136 G 6000011066 Transport box ABS plastic, PA (W x H x D) 442 x 152 x 362 mm
User & Safety Instructions
User & Safety Instructions 3340851 Sortimo LT-BOXX 136 G 6000011066 Transport box ABS plastic, PA (W x H x D) 442 x 152 x 362 mm
Description
The LT-BOXX 136 G is the smaller variant of the LT-BOXX and the perfect transport container for small parts and different tools.
This text is machine translated.
This text is machine translated.
Features
- Time advantage through quick access to loaded goods
- Long shelf life cost saving
- It can be integrated into all Sortimo transport solutions
- Stackable thanks to innovative click system
- Pleasant wearing comfort
What kind of Transport Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














