
Technical specifications
- Product type
Transport box
- Material
ABS plastic
PA
- Factory colour
Black
Blue
- Max. load capacity
12 kg
- Inside width
378 mm
- Inside height
201 mm
- Internal depth
304 mm
- Width
442 mm
- Height
288 mm
- Dim
(W x H x D) 442 x 288 x 362 mm
- Weight
2760 g
- Depth
362 mm
Documents & Downloads
Datasheet
Datasheet 3340849 Sortimo LT-BOXX 272 G 6000011068 Transport box ABS plastic, PA (W x H x D) 442 x 288 x 362 mm
User & Safety Instructions
User & Safety Instructions 3340849 Sortimo LT-BOXX 272 G 6000011068 Transport box ABS plastic, PA (W x H x D) 442 x 288 x 362 mm
Description
The LT-BOXX 272 G is the larger version of the LT-BOXX and the perfect transport container for different materials and tools.
This text is machine translated.
This text is machine translated.
Features
- Time advantage through quick access to loaded goods
- Long shelf life cost saving
- It can be integrated into all Sortimo transport solutions
- Stackable thanks to innovative click system
- Pleasant wearing comfort
What kind of Transport Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















