
Number
Soundmaster DAB60WE socket radio
Highlights & Details
- DAB+/FM – RDS RADIO
- 3 station buttons for DAB+ and FM
- +additional fixed-sender memory
- Bluetooth
- Hands-free operation
- This text is machine translated.
Technical specifications
- Product type
Flush-mount radio
- Tuner
DAB+
FM
- hifi functions
Bluetooth
USB
- Features
Hands-free
Incl. microphone
splashproof
Alarm clock
rechargeable
- Station memory
40
- Dim
(W x H x D) 8.5 x 12.2 x 4 cm
- Interfaces (input)
Bluetooth
USB type A
- Power supply (LOV)
rechargeable
mains-powered
- Power supply
Li-ion rechargeable battery (built-in)
PSU (included)
- Factory colour
White
- Width
8.5 cm
- Height
12.2 cm
- Depth
4 cm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2464637 soundmaster DAB60WE Flush-mount radio DAB+, FM Bluetooth, USB Hands-free, Incl. microphone, splashproof, Alarm clock, re
User & Safety Instructions 2464637 soundmaster DAB60WE Flush-mount radio DAB+, FM Bluetooth, USB Hands-free, Incl. microphone, splashproof, Alarm clock, re
User & Safety Instructions 2464637 soundmaster DAB60WE Flush-mount radio DAB+, FM Bluetooth, USB Hands-free, Incl. microphone, splashproof, Alarm clock, re
Conformity certificate
Conformity certificate 2464637 soundmaster DAB60WE Flush-mount radio DAB+, FM Bluetooth, USB Hands-free, Incl. microphone, splashproof, Alarm clock, re
Description
Features
- Splash-proof
- Built-in 1200 mAh lithium battery for mobile operation
- Motion detector with adjustable delay for automatic switch-off
- removable USB mains/charging adapter
- Output power 1 x 3 watt RMS
Scope of delivery
- Soundmaster DAB60WE socket radio
- USB charging adapter
- Hanging loop
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio











