
Number
Soundmaster ICD1010AN stereo music center with Internet/DAB+/FM radio, CD, Bluetooth® and app control
Highlights & Details
- Internet radio with WLAN (Frontier Silicon Module)DAB+ radioFM PLL radio with RDSEach 20 fixed station memory (Internet radio / DAB / FM)2.4" TFT color display2 x 5 watt RMS
- This text is machine translated.
Technical specifications
- Product type
Internet radio CD player
- Tuner
Internet
DAB+
FM
- hifi functions
CD
USB
Bluetooth
Wi-Fi
Internet radio
- Playback of
CD
CD-R
CD-RW
MP3
- Features
Incl. remote control
- Interfaces (input)
USB type A
Audio line in
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Anthracite/black
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614180 soundmaster ICD1010AN Internet radio CD player Internet, DAB+, FM CD, USB, Bluetooth, Wi-Fi, Internet radio Incl. remote
User & Safety Instructions 2614180 soundmaster ICD1010AN Internet radio CD player Internet, DAB+, FM CD, USB, Bluetooth, Wi-Fi, Internet radio Incl. remote
Description
Features
- app control possible (Undock app)Can be mounted on the wall or used as a standing deviceAudiobook function (Resume)USBAUX-inPreset equalizerClock function with 2 alarm timesSleep functionBluetoothCD / CD-R / CD-RW / CD-MP3
Scope of delivery
- Remote control
- Power supply unit
Hints
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







