
Number
Soundmaster IR3300SI Internet table radio
Highlights & Details
- Internet / DAB+ / FM radio
- Bluetooth 4.2
- 2 x 10 watt RMS output power
- Hands-free system
- Spotify and Amazon Music
- Controllable with Amazon Alexa
- USB connection for MP3 playback
- This text is machine translated.
Technical specifications
- Product type
Internet desk radio
- Tuner
Internet
DAB+
FM
- hifi functions
AUX
Bluetooth
DLNA
USB
Wi-Fi
Internet radio
- Playback of
AAC
ALAC
FLAC
MP3
WAV
WMA
- Features
DLNA-compatible
Hands-free
Incl. remote control
Spotify
Alarm clock
- Station memory
30
- Interfaces (output)
Audio line out
- Interfaces (input)
Audio line in
Bluetooth
USB type A
Wi-Fi
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Silver
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2523966 soundmaster IR3300SI Internet desk radio Internet, DAB+, FM AUX, Bluetooth, DLNA, USB, Wi-Fi, Internet radio DLNA-compat
Conformity certificate
Conformity certificate 2523966 soundmaster IR3300SI Internet desk radio Internet, DAB+, FM AUX, Bluetooth, DLNA, USB, Wi-Fi, Internet radio DLNA-compat
Description
Features
- TFT colour display
- 10 preset memory buttons on the remote control
- AUX-IN (3.5 mm stereo jack)
- LINE-OUT (3.5 mm stereo jack)
- preset equalizer
- Time with 2 alarm times
- Music Network player
- UPnP media sharing
- Sharing Media with Windows Media Player
- controllable via the UNDOK app on your mobile phone or tablet
Scope of delivery
- Soundmaster IR3300SI Internet table radio
- Remote control
- Power supply unit
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio










