
Number
Highlights & Details
soundmaster MCD5600BR Audio system
- DAB+/FM RDS RADIO
- Record player and CD player
- Double cassette deck with recording function
- Bluetooth receiver
- USB-MP3 playback and recording function
Technical specifications
- Product type
Audio system
- hifi functions
Turntable
DAB+
FM
Bluetooth
CD
Tape
USB
- Interfaces (input)
Audio stereo (3.5 mm jack)
- Interfaces (output)
Headphone jack (3.5 mm)
- Dim
(W x H x D) 320 x 295 x 325 mm
- Memory slots
40
- Factory colour
Brown (wood finish matt)
- Width
320 mm
- Height
295 mm
- Depth
325 mm
- Output rating
2 x 5 W
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3356648 soundmaster MCD5600BR Audio system Turntable, DAB+, FM, Bluetooth, CD, Tape, USB, 2 x 5 W Brown (wood finish matt)
User & Safety Instructions
User & Safety Instructions 3356648 soundmaster MCD5600BR Audio system Turntable, DAB+, FM, Bluetooth, CD, Tape, USB, 2 x 5 W Brown (wood finish matt)
Description
This text is machine translated.
Features
- DAB+/FM RDS RADIO
- CD, CD-R/RW, CD-MP3
- Record player 33/45/78 RPM
- USB-MP3 playback
- Bluetooth® reception function
- Encoding - recording on USB
- Double cassette deck with recording function
- 3.5 mm Aux In connection
- 3.5 mm headphone jack
- RCA (phono) audio output
- Bass/treble control
- 20 fixed-channel memory each
- CD/USB Repeat/Random/Programming function
- Remote control
- Output power 2 x 5 W RMS
- 75-Ohm antenna connection
- DAB+/FM antenna included
- AC/DC power adapter 15 V/1.7 A inc.
Scope of delivery
- Sound-strong music center
- 2 boxes
- Remote control (without batteries 2 x AAA)
- User manual.

