
soundmaster PDB1910SW Portable DVD player 25.9 cm 10.1 inch EEC: E (A - G) Battery-powered, incl. DVB antenna, built-in
Number
Highlights & Details
Soundmaster PDB1910SW portable portable DVD player with DVB-T2 HD tuner and 25.9 cm (10.1") TFT screen
- Portable DVD player
- Screen diagonal: 25.9 cm (10.1 inch)
- Battery-powered, incl. DVB antenna, built-in DVD player
Technical specifications
- Features
Battery-powered
incl. DVB antenna
built-in DVD player
- Product type
Portable DVD player
- Screen size diagonal (inches)
10 inch
- Display resolution
1024 x 600 Pixel
- Image format
4:3
16:9
- Reception
DVB-T2 (aerial)
- Built-in player
built-in DVD player
- Playback of
DVD
DVD+R
DVD-R
DVD+RW
DVD-RW
VCD
MP3
MP4
JPG
DivX
Show more
- No. of USB ports
2 x
- Interfaces
USB type A
Antenna (75 Ohm)
microSD
AV
Headphone jack (3.5 mm)
DC jack 3.5 mm
- Recording function
None
- Factory colour
Black
- Power supply (details)
AC 100-240V~, DC12V 1 A
- Power supply (LOV)
rechargeable
mains-powered
+ car connector
E (A - G)
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.9 cm
- Screen size diagonal (inches)
10.1 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614184 soundmaster PDB1910SW Portable DVD player 25.9 cm 10.1 inch EEC: E (A - G) Battery-powered, incl. DVB antenna, built-in
Description
Features
- Multilingual OSD menu300 possibilities of playing on CDAV-in / AV-outHeadphone jackBuilt-in lithium battery with 2500 mAh
- This text is machine translated.
Scope of delivery
- Remote control
- Power supply unit
- 12-V car adapter
- AV Cables
- Active DVB-T2 antenna
- Gamepad







