
Total (€ 73.94 / piece)
€ 73.94
plus VAT.
14-day return policy included
CD radio cassette recorder with external microphone, USB and light effect
Highlights & Details
- CD, CD-R/RW, CD-MP3
- FM PLL radio
- Cassette player
- USB connection
- Switchable light effect
- 4 loudspeakers
- 30 fixed-sender memory
- External microphone included
- Microphone connection
- Headphone connection
- Telescopic antenna
- Output power 2 x 1.5 W
- Mains operation 230 V AC ~ 50 Hz
- DC 9 V, 6 X UM-2/C 1.5 V batteries (batteries not included)
- This text is machine translated.
Technical specifications
- Product type
Radio CD player
- Tuner
FM
- hifi functions
USB
Tape
Radio cassette player
- Playback of
CD
CD-R
CD-RW
MP3
- Features
Incl. microphone
- Station memory
30x
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Microphone (3.5 mm jack)
USB
- Power supply (LOV)
mains-powered
battery-powered
- Factory colour
Black
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2273791 soundmaster SCD5800SW Radio CD player FM USB, Tape, Radio cassette player Incl. microphone Black
Conformity certificate
Conformity certificate 2273791 soundmaster SCD5800SW Radio CD player FM USB, Tape, Radio cassette player Incl. microphone Black
Description
CD Boombox in black with disco light
This text is machine translated.
This text is machine translated.
Features
- AC/DC Mains and battery operation
- CD Player
- MP3-CD Playback function
- PLL-Radio-Tuner
- FM Radio
- Feststation memory
- Cassette player
- Recording on cassette
- Telescopic antenna
- Headphone output
- USB connection for playing MP3 files
- Microphone connection
- Microphone included
Scope of delivery
- Microphone
- BDA
- Power supply unit
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio




