Flexible shaft and handle/attachment must always be selected according to the required speed and power. The combination of a high-performance tool and an optimum drive means you achieve maximum economy.Application refrence:- Speed and power range should not be exceeded.- Flexible shaft 4 ZG – If power requirement is reduced to less than 300 watts, the speed range can be undercut. Radius of curvature is not less than 100 mm.- Flexible shaft 6 ZG – If power requirement is reduced to less than 660 watts, the speed range can be undercut. Radius of curvature is not less than 140 mm.Material:-
This text is machine translated.