This is a breakout board for the LIS331HHH ultra-low-power linear acceleration sensor with three axes. The device has a digital serial I2C/SPI interface, which was ideal for use in embedded applications. All important pins are broken out in 0.1" distance to the pin strips. It also includes two mounting holes.
The LIS331HH is an ultra-low, full-fledged MEMS linear acceleration sensor with three axes. It has a digital I2C/SPI interface, which makes it ideal for use in embedded applications. The LIS331HHH features fully-scale scales of +-6g/+-12g/+-24g that can be dynamically selected by the user and is capable of measuring accelerations at output data rates from 0.5 Hz to 1kHz. Self-test capability allows the user to check the function of the sensor in the final application.
This text is machine translated.