
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
14-day return policy included
Technical specifications
- Product type
Sensor module
- Compatible with
Arduino
- Interfaces
I²C
- Tool type
Expansion board
- Compatible with
Arduino
Documents & Downloads
Datasheet
Datasheet 2227798 Sparkfun SEN-14587 Sensor module 1 pc(s) Compatible with (development kits): Arduino
User & Safety Instructions
User & Safety Instructions 2227798 Sparkfun SEN-14587 Sensor module 1 pc(s) Compatible with (development kits): Arduino
Information
Information 2227798 Sparkfun SEN-14587 Sensor module 1 pc(s) Compatible with (development kits): Arduino
Description
With this breakout board, you can let the tiny acceleration sensor MMA8452Q communicate easily via I2C in your project. The MMA8452Q is an intelligent, power-saving, three-axis, capacitive MEMS accelerometer with 12-bit resolution. This accelerometer is packed with embedded features with flexible user programmable options that can be configured on two interrupt pins. Embedded interrupt functions provide total power savings and relieve the host processor from continuous data retrieval. This version of the Sparkfun Triple axis Accelerometer Breakout includes pre-soldered Qwiic connectors for quick prototyping and improved ease of use. With the already soldered connectors you can directly enter the use of this small circuit board without having to be equipped!
The MMA8452Q has user-selectable full scales of ±2g/±4g/±8g with high-pass filtered data and unfiltered data available in real time. The device can be configured to generate inertial wake-up interrupt signals from any combination of configurable embedded functions that allow the MMA8452Q to monitor events and remain in low power mode during periods of inactivity.
This card also breaks up the ground, power supply, I2C and two external interrupt outputs on pins with 0.1" status.
This text is machine translated.
The MMA8452Q has user-selectable full scales of ±2g/±4g/±8g with high-pass filtered data and unfiltered data available in real time. The device can be configured to generate inertial wake-up interrupt signals from any combination of configurable embedded functions that allow the MMA8452Q to monitor events and remain in low power mode during periods of inactivity.
This card also breaks up the ground, power supply, I2C and two external interrupt outputs on pins with 0.1" status.
This text is machine translated.














