The trend toward natural building materials continues unabated. Particularly on house fronts, they are always a current topic. They are dressed in wood, which is aesthetically attractive and ecologically sensible.
Wooden facades are usually designed as so-called backlit facades. The visible profiled timber is screwed onto a substructure which is also predominantly made of wood. Which screw is best used depends not only on the profile shape of the wood and whether it is a visible or concealed fixture. The aesthetic demands of the builders also play a role.
There has recently been a trend toward dark or black hanging wooden facades. SPAX is taking up this trend with the new black screw on the facade BLAX.
The SPAX facade screw with partial thread and CUT tip is best suitable for the universal mounting of facade boards. The arrow-shaped tip allows the screw to be positioned exactly and reduces the chipping of the wood at the same time. The decorative lens head allows a clean sinking in the wooden surface thanks to the milling ribs.
All screws are smooth coated and offer a high level of corrosion protection, since they are made of high quality stainless steel A2. The form-fitting T-STAR plus drive ensures a secure fit of the SPAX bit as well as the best possible power transmission during screwing.
The screws are ETA approved, have a CE mark and are made in Germany.