![Audio/phono Extractor [HDMI - HDMI, RCA, Toslink] 1920 x 1080 Pixel SpeaKa Professional SP-AE-H/6K-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1229082_ZB_02_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
SpeaKa Professional HDMI Audio Extractor with Toslink and 6-channel (5.1) Cinch output
- Enables the separation of HDMI audio and video and passing the audio signal to other devices
- The conversion of the audio signal from HDMI to 6-channel (5.1) Cinch, Toslink or jack (headphones)
- HDMI video signal is looped through to the output devices
- No loss of quality
- Device installs quickly
Technical specifications
- Output: Cinch 5.1/Toslink connections: rear/front
- Product type
Audio/phono Extractor
- Connection type
HDMI
Toslink
RCA
- No. of A connectors
1 x
- Type A
HDMI socket
- No. of B connections
6 x
- Type B
RCA socket (phono)
Toslink socket (ODT)
HDMI socket
Jack socket 3.5 mm
- Video resolution
1920 x 1080 Pixel
- Factory colour
Black
- Connector version
straight
- Version
Extractor
- Cable use
Audio/phono
- Signal flow direction
Unidirectional (uni)
- Weight
220 g
- Length
139 mm
- Width
64 mm
- Height
22 mm
- Dim
(L x W x H) 139 x 64 x 22 mm
- Supported audio file formats
LPCM 2.0
DTS
Dolby-AC3
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1229082 Audio/phono Extractor [HDMI - HDMI, RCA, Toslink] 1920 x 1080 Pixel SpeaKa Professional SP-AE-H/6K
Conformity certificate
Conformity certificate 1229082 Audio/phono Extractor [HDMI - HDMI, RCA, Toslink] 1920 x 1080 Pixel SpeaKa Professional SP-AE-H/6K
Description
3 different options are audio separation
1. PASS: The HDMI signal (audio + video) is simply slipped through by the device, there is no breakdown in audio and video.
2. 2CH: Here, the HDMI audio signal in Toslink and 6-channel (5.1) Cinch converted
3. 5.1CH: conversion to the Toslink 5.1 (Dolby Digital 5.1)
This always gives you the ideal audio output - depending on which you need.
This text is machine translated.
Features
- Enables resolutions up to 1920 x 1080 pixels and 3D playback
- CEC and supports HDCP
- Supported video color formats: 24 bit/deep color 30bit, 36bit
- Supported HDMI audio formats: DTS-HD / Dolby True HD / LPCM2/5.1/7.1 CH/DTS/Dolby-AC3/DSD
- Maximum HDMI band width: 225 MHz
- HDMI transfer rate: 6.75 GBit/s
- Frequency range: 20 Hz ~ 20 KHz
- 1x RCA connection for Loudspeaker front left (FL)
- 1x RCA connection for Loudspeaker front right (FR)
- 1x RCA connection for Speaker Surround left (SL)
- 1x RCA connection for speaker surround right (SR)
- 1x RCA connection for Speaker Center (CEN)
- 1x RCA connection for speaker subwoofer (SW)
Scope of delivery
- HDMI Audio Extractor
- Power supply unit (5V/1A)
- 4x stand
- User manual.
![Audio/phono Extractor [HDMI - HDMI, RCA, Toslink] 1920 x 1080 Pixel SpeaKa Professional SP-AE-H/6K-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1229082_BB_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Audio/phono Extractor [HDMI - HDMI, RCA, Toslink] 1920 x 1080 Pixel SpeaKa Professional SP-AE-H/6K-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1229082_LB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Audio/phono Extractor [HDMI - HDMI, RCA, Toslink] 1920 x 1080 Pixel SpeaKa Professional SP-AE-H/6K-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1229082_LB_04_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Audio/phono Extractor [HDMI - HDMI, RCA, Toslink] 1920 x 1080 Pixel SpeaKa Professional SP-AE-H/6K-4](https://asset.conrad.com/media10/isa/160267/c1/-/en/1229082_ZB_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Audio/phono Extractor [HDMI - HDMI, RCA, Toslink] 1920 x 1080 Pixel SpeaKa Professional SP-AE-H/6K-5](https://asset.conrad.com/media10/isa/160267/c1/-/en/1229082_ZB_03_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Audio/phono Extractor [HDMI - HDMI, RCA, Toslink] 1920 x 1080 Pixel SpeaKa Professional SP-AE-H/6K-6](https://asset.conrad.com/media10/isa/160267/c1/-/en/1229082_ZB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

