
Highlights & Details
Blu-ray player mount
- Installation of Blu-ray players or SAT receivers to walls with minimum space requirements
- Holder foldable when not in use
- Easy and secure installation via adjustable mounting clips
- Max. load 8 kg
Technical specifications
- Material: steel, plastic
- Dimensions (W x H x D): 220 x 450 x 300 mm
- Product type
Blu-ray player mount
- Compatible with (series)
Universal
- Factory colour
Black
- Max. load capacity
8 kg
- Material (details)
Steel, plastic
- Weight
0.78 kg
- Width
450 mm
- Height
300 mm
- Depth
220 mm
- Dim
(W x H x D) 450 x 300 x 220 mm
Documents & Downloads
Datasheet
Datasheet 1361421 SpeaKa Professional Blu-ray player mount Compatible with (series): Universal Black
Datasheet 1361421 SpeaKa Professional Blu-ray player mount Compatible with (series): Universal Black
User & Safety Instructions
User & Safety Instructions 1361421 SpeaKa Professional Blu-ray player mount Compatible with (series): Universal Black
Information
Information 1361421 SpeaKa Professional Blu-ray player mount Compatible with (series): Universal Black
Information 1361421 SpeaKa Professional Blu-ray player mount Compatible with (series): Universal Black
Description
Features
- Sturdy steel and plastic construction
- For housings of 20 - 45 cm in width and 2.4 – 6.5 cm in height
Scope of delivery
- Support
- 2 x screws ST6.3x55
- 2x washers D6
- 2 x dowels
- Assembly instructions.













