
Number
Highlights & Details
Speaka Professional Mobile Magnetic Single-Sided Glass Whiteboard with Felt Surface 907 x 1107mm
- Single-Sided Mobile Magnetic Glass Whiteboard with Felt Back
- Glass Surface: durable and extremely easy to clean without staining or ghosting
Technical specifications
- Magnetic design: Sforme attachement of documents and notes with magnets
- FELT PANEL: Windows Fällen für die anzuschließenden oder Karten mit Pushpins und Adden von einfleche
- Marker tray: Offers ample room for board materials
- Heavy-duty caster with locking mechanism: Can be moved or stopped at will
- Product type
Glass board (magnetic)
- Dim
(W x H) 907 mm x 1107 mm
- Width
907 mm
- Height
1107 mm
- Total width
907 mm
- Total height
110.7 cm
- Factory colour
White
Grey
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
No
- Use (rear)
Pinboard
- Use (front)
Whiteboard
- Base type
4-star base (4 casters)
- Height-adjustable
No
- Caster with brake
Yes
- Pinboard material
Colour
- Board material
Glass
- Frame material
Aluminium
- Features
Incl. magnets
Incl. tray
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531074 SpeaKa Professional Glass board (magnetic), Whiteboard SP-SMW-002 (W x H) 907 mm x 1107 mm White, Grey Incl. magnets, In
User & Safety Instructions 3531074 SpeaKa Professional Glass board (magnetic), Whiteboard SP-SMW-002 (W x H) 907 mm x 1107 mm White, Grey Incl. magnets, In
Description
Rotating double function
The board has a rotatable design with two different surfaces: A magnetic glass front for writing and pasting documents and a gray felt back for use with pins.
Mobile pedestal
Equipped with four robust rollers, the board can be moved effortlessly. The integrated parking brakes on the rollers ensure the necessary stability and safety during use.
Including accessories
There is a tray under the board for writing utensils. The product also comes with a complete starter kit that includes markers, magnets, a magnetic wiper, and pins.
This text is machine translated.
Features
- Magnetic Design: for easy attachment of documents and notes with magnets
- Felt Panel: allows for displaying notes or cards with push pins and adds a touch of elegance
- Marker Tray: offers ample room for board materials
- Heavy-Duty Casters with Locking Mechanism: can be moved or stopped at will
Scope of delivery
- Speaka Professional Glass Magnetic whiteboard:-
- A: Glass Whiteboard Panel x 1
- B: Marker Tray x 1
- C: Support Column x 2
- D: Lockable Caster x 4
- E: Tray Decorative Cover x 2
- F: Column End Cap x 2
- G: Screw Guide Sleeve x 4
- H: Sleeve Cap x 4
- I: Screw M6x16 x 10
- J: 5mm Allen Key x 1
- K: 14mm Crescent Wrench x 1
- L: Magnetic Whiteboard Eraser x 1
- M: Whiteboard Marker x 3
- N: Whiteboard Magnet x 4
- O: Felt Pin x 5
- Speaka Professional Manual





