
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
3
4% = € 0.28
€ 6.43
5
6% = € 0.40
€ 6.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
Highlights & Details
SpeaKa HDMI adapter cable A to Micro-HDMI type D 0.2 m
- To convert the micro HDMI-D port into an HDMI-A port
- For cameras and mobile phones with HDMI type D (Micro) socket
- Transfer of audio and video signals as well as Ethernet signals
- Gold-plated plug & plug contacts ensure secure signal transmission
- Enables resolutions up to 4K @ 30 Hz
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
HDMI
- No. of A connectors
1 x
- Type A
HDMI plug D Micro
- No. of B connections
1 x
- Type B
HDMI socket
- Cable length
20.00 cm
- Factory colour
Black
- Video resolution
3840 x 2160 Pixel
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
gold plated connectors
32
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
Copper
- Cable design
Round
- Cable version
HDMI High Speed + Ethernet
- Signal flow direction
Bidirectional (bi)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1967647 SpeaKa Professional SP-7870588 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket] Black gold plated connectors 20.00 c
Description
This high-speed HDMI adapter cable is used to transfer data, such as videos, pictures, etc. from your smartphone or digital camera to the TV. Thanks to the short cable, your device connection is less stressed than with an adapter without cable.Perfect accessory for action camsWith this adapter cable you can connect your GoPro with a normal HDMI cable. Thus, the newly made mountain bike or climbing tour can be immediately admired on the large TV.Integrated Ethernet channelThrough the Ethernet channel integrated in the HDMI cable you can use your Internet connection with different devices, without having to connect them individually via an additional Ethernet cable.Robust PVC JacketThe SpeaKa HDMI adapter cable is effectively protected against dust, shock and other mechanical interferences by a robust and durable PVC outer sheath.Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Safe ReleaseA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.Noise Supression ShieldingThe SpeaKa Professional HDMI adapter cable is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
This text is machine translated.
This text is machine translated.
Features
- 4K (2160p) at 50/60 Hz
- Up to 32 audio channels
- Audio sampling at up to 1.5 MHz
- Stream two videos to one screen at the same time
- Stream up to 4 videos to multiple devices
- Supports 21:9 aspect ratio
- 18 Gbps bandwith
- Dynamic AV stream synchronization
- Consumer Electronics Control (CEC)




![SpeaKa Professional SP-7870588 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket] Black gold plated connectors 20.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1373669_LB_00_FB/image.jpg?x=100&y=100)
![SpeaKa Professional SP-7869892 BNC / RCA Adapter [1x BNC plug - 1x RCA socket (phono)] Silver](https://asset.conrad.com/media10/isa/160267/c1/-/en/325201_BB_00_FB/image.jpg?x=100&y=100)
![SpeaKa Professional SP-7869896 RCA / BNC Adapter [1x RCA plug (phono) - 1x BNC socket] Silver](https://asset.conrad.com/media10/isa/160267/c1/-/en/325202_BB_01_FB/image.jpg?x=100&y=100)
![SpeaKa Professional SP-7869904 RCA / SCART Adapter [3x RCA socket (phono) - 1x SCART plug] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000325204PI01/image.jpg?x=100&y=100)
![SpeaKa Professional SP-7870340 RCA / SCART Adapter [3x RCA socket (phono) - 1x SCART plug] Black incl. changeover switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/000325205PI01/image.jpg?x=100&y=100)
![SpeaKa Professional SP-7870352 BNC Adapter [1x BNC socket - 1x BNC socket] Silver](https://asset.conrad.com/media10/isa/160267/c1/-/en/325213_BB_00_FB/image.jpg?x=100&y=100)
![SpeaKa Professional SP-7870668 SCART / RCA Adapter [1x SCART plug - 3x RCA socket (phono)] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/000325211PI01/image.jpg?x=100&y=100)