
Number
Highlights & Details
SpeaKa Professional High-speed HDMI connection cable 90° HDMI PLUG/HDMI plug with Ethernet black 0.9 m
- 90° angled HDMI plug
- With Ethernet channel
- 3D compatibility
- Enables 4K2K resolution at 30 Hz
- With gold-plated contacts
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
angled on one side
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
0.90 m
- Factory colour
Black
- Cable features
4K UHD
Audio Return Channel
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
30
- Shielding
Shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1967517 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 0.90 m Black SP-7870068 4K UHD, Audio Return Channel, gold plate
Conformity certificate
Conformity certificate 1967517 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 0.90 m Black SP-7870068 4K UHD, Audio Return Channel, gold plate
Description
This text is machine translated.
Features
- 4k (2160p) with 30 Hz
- Up to 32 audio channels
- Audio sampling at up to 1.5 MHz
- Stream two videos to one screen at the same time
- Stream up to 4 videos to multiple devices
- Supports 21:9 aspect ratio
- 18 Gbps bandwith
- Dynamic AV stream synchronization
- Consumer Electronics Control (CEC)
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Data transfer rate: > 10.2 GB/s
- Shielding: Film and braid-shielding
- Full metal connector enclosure: no
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable



