
Number
Highlights & Details
SpeaKa Professional HDMI extension cable black 2 m
- To extend existing HDMI cable
- Gold-plated contacts for optimal signal transmission
- Shielded against external interference
- Enables 4K2K resolution at 30 Hz
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable extension
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A socket
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
4K UHD
Audio Return Channel
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
30
- Shielding
Braid shielding/shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1967633 SpeaKa Professional HDMI Cable extension HDMI-A plug, HDMI-A socket 2.00 m Black SP-7870532 4K UHD, Audio Return Channel
Conformity certificate
Conformity certificate 1967633 SpeaKa Professional HDMI Cable extension HDMI-A plug, HDMI-A socket 2.00 m Black SP-7870532 4K UHD, Audio Return Channel
Description
This text is machine translated.
Features
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Transfer rate:> 10.2 GBit/s
- Inner conductor material: Copper
- Gold-plated contacts: Yes
- Full-metal plug: No
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable


